Danaher FLUKE-71730G technical specifications.
| Display Type | LCD |
| Height | 52mm |
| Input Current | 24mA |
| Length | 201mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Operating Supply Voltage | 9V |
| Series | 717 |
| Weight | 1.4lb |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-71730G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.