Danaher FLUKE-717500G technical specifications.
| Height | 52mm |
| Length | 201mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | 710 |
| Weight | 1.4lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-717500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.