Danaher FLUKE-718-1G technical specifications.
| Height | 66mm |
| Length | 216mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | 710 |
| Weight | 2.2lb |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-718-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.