
Calibration Equipment PRESSURE CALIBRATOR 300PSIG
Danaher FLUKE-718 300G technical specifications.
| Package/Case | 015 |
| Display Type | LCD |
| Height | 66mm |
| Input Current | 24mA |
| Length | 216mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Series | 710 |
| Weight | 2.2lb |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-718 300G to view detailed technical specifications.
No datasheet is available for this part.