Danaher FLUKE-71830US technical specifications.
| Package/Case | 015 |
| Display Type | LCD |
| Input Current | 24mA |
| Mount | External |
| Operating Supply Voltage | 9V |
| Series | 710 |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-71830US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.