Danaher FLUKE-71930G technical specifications.
| Accuracy | 0.025% |
| Display Type | LCD |
| Height | 210mm |
| Input Current | 24mA |
| Length | 210mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.001inch |
| Response Time | 15s |
| Series | 700 |
| Weight | 912g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-71930G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.