Danaher FLUKE-719PRO-150G technical specifications.
| Height | 70mm |
| Length | 241.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Series | 719PRO |
| Weight | 2.5lb |
| Width | 111.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-719PRO-150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.