Danaher FLUKE-721-1603 technical specifications.
| Height | 20cm |
| Length | 5.8cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Series | 721 |
| Weight | 1.2lb |
| Width | 11cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-721-1603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.