Danaher FLUKE-725 technical specifications.
| Color | Yellow |
| Height | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 650g |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
