Danaher FLUKE-725US technical specifications.
| Display Type | LCD |
| Height | 200mm |
| Input Current | 24mA |
| Length | 47mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Weight | 1.4lb |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-725US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.