Danaher FLUKE-741B-120 technical specifications.
| Display Type | LCD |
| Input Current | 110mA |
| Mount | External |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 1 |
| Series | 741B |
| Weight | 3.086lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-741B-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.