Danaher FLUKE-77-4 technical specifications.
| Accuracy | 0.3% |
| Package/Case | Module |
| Display Type | LCD |
| Frequency | 99.99Hz |
| Package Quantity | 5 |
| Series | 77 IV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-77-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
