Danaher FLUKE-820-2 technical specifications.
| Accuracy | 0.02% |
| Color | Grey, Orange |
| Display Type | LCD |
| Frequency | 5kHz |
| Height | 57.1mm |
| Length | 191mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 7.5inch |
| Voltage | 32V |
| Weight | 0.53lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.