Danaher FLUKE-87-V-EX technical specifications.
| Battery Type | 9V |
| Display Type | Digital |
| Height | 31mm |
| Length | 186mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 355g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-87-V-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
