Danaher FLUKE-902 technical specifications.
| Accuracy | 1% |
| Mount | Clamp |
| Package Quantity | 5 |
| Weight | 1.543lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.