Danaher FLUKE-985 technical specifications.
| Display Type | LCD |
| Height | 5.3cm |
| Interface | USB |
| Length | 27.2cm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.68kg |
| Width | 9.9cm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.