Danaher Fluke STL120-III technical specifications.
| Package/Case | 600 |
| Color | Black, Red |
| Current Rating | 1A |
| Gender Type A | Male |
| Insulation Material | Silicone |
| Lead Length | 1.2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher Fluke STL120-III to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.