
Danaher FLUKE-T5-H5-1AC-KIT technical specifications.
| Height | 203mm |
| Length | 30.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 0.38kg |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-T5-H5-1AC-KIT to view detailed technical specifications.
No datasheet is available for this part.