Danaher FLUKE-TI30 technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-TI30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.