THERMAL IMAGER, 80 X 60, 46CM, 9HZ, UN; IR Resolution:80 x 60; IR Focus Distance Min:46cm; Image Capture Frequency:9Hz; Field of View (H x V):19.5° x 26°; Thermal Sensitivity (NETD):0.15°C; Temperature Min:-20°C; Temperature Max:250°C; SVHC:No SVHC (16-Jun-2014)