Danaher FLUKE VT04A technical specifications.
| Height | 210.82mm |
| Length | 55.88mm |
| Reach SVHC Compliant | No |
| Weight | 385g |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE VT04A to view detailed technical specifications.
No datasheet is available for this part.