Danaher FLUKE123-001 technical specifications.
| Bandwidth | 20MHz |
| Height | 50mm |
| Interface | RS-232 |
| Length | 232mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Ratings | IP51 |
| Series | 120 |
| Weight | 1.2kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE123-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
