Danaher FLUKE1652B technical specifications.
| Height | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Resistance | 10000R |
| Series | 1650B |
| Weight | 1.5kg |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE1652B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.