Danaher Fluke1654B technical specifications.
| Display Type | LCD |
| Height | 125mm |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10000R |
| Weight | 1.3kg |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher Fluke1654B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
