Danaher FLUKE1730-TL2M technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Length | 2m |
| Length | 2m |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 4.224oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE1730-TL2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.