Danaher FLUKE179/TPAK technical specifications.
| Approvals | UL, CSA, TUV |
| Capacitance | 10mF |
| Display Type | LCD |
| Reach SVHC Compliant | No |
| Resistance | 50000000R |
| Series | Fluke 170 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE179/TPAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.