Danaher FLUKE199C/004 technical specifications.
| Bandwidth | 200MHz |
| Height | 256mm |
| Input Impedance | 1MR |
| Number of Channels | 2 |
| Sampling Rate | 2.5GS/s |
| Series | Fluke 190 |
| Weight | 2kg |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE199C/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.