Danaher FLUKE1AC-II technical specifications.
| Height | 25mm |
| Length | 148mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Yes |
| Weight | 0.05kg |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE1AC-II to view detailed technical specifications.
No datasheet is available for this part.