Danaher FLUKE2042T technical specifications.
| Package/Case | 300 |
| Display Type | LCD |
| Height | 45mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 450g |
| Width | 65mm |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE2042T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
