Danaher FLUKE215C technical specifications.
| Bandwidth | 100MHz |
| Height | 64mm |
| Length | 256mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Series | 215C |
| Weight | 2kg |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.