Danaher FLUKE43B technical specifications.
| Bandwidth | 57.5Hz |
| Height | 256mm |
| Interface | USB |
| Length | 232mm |
| Max Frequency | 15kHz |
| Min Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Ratings | IP51 |
| Reach SVHC Compliant | No |
| Weight | 1.1kg |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE43B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.