Danaher FLUKE53SERIESII technical specifications.
| Accuracy | 0.005% |
| Height | 173mm |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE53SERIESII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.