Danaher FLUKE6200-2-UK technical specifications.
| Height | 114mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Weight | 3.13kg |
| Width | 275mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE6200-2-UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.