Danaher FLUKE805 technical specifications.
| Package/Case | 805 |
| Frequency | 10Hz |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Sensitivity | 100mV/g |
| Series | 805 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.