Danaher FLUKE80K-40 technical specifications.
| Accuracy | 1% |
| Current Rating | 40uA |
| Reach SVHC Compliant | No |
| Voltage Rating | 40kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE80K-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
