Danaher FLUKE8808A technical specifications.
| Height | 88mm |
| Interface | RS-232 |
| Length | 297mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| Weight | 2.1kg |
| Width | 217mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE8808A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.