Danaher FLUKE88V/A technical specifications.
| Display Type | LCD |
| Max Current Rating | 10A |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Series | 88 |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE88V/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.