Danaher FLUKE9062/UK technical specifications.
| Height | 124mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Test Frequency | 400Hz |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE9062/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.