Danaher FLUKEC50 technical specifications.
| Height | 2inch |
| Length | 12inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.29lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKEC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.