Danaher FlukeCNXA3000 technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Height | 203mm |
| Length | 35.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 220g |
| Width | 74.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FlukeCNXA3000 to view detailed technical specifications.
No datasheet is available for this part.