Danaher FlukeCNXI3000 technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Height | 165mm |
| Length | 14mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 220g |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FlukeCNXI3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.