Danaher FLUKEFOODPRO technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKEFOODPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.