Danaher FLUKEI2000FLEX technical specifications.
| Height | 116mm |
| Lead Length | 500mm |
| Reach SVHC Compliant | No |
| Weight | 180g |
| Width | 69mm |
| Wire/Cable Diameter | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKEI2000FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.