Danaher FLUKEOC4USB technical specifications.
| Bandwidth | 57.5Hz |
| Height | 256mm |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKEOC4USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
