Danaher FLUKET100 technical specifications.
| Height | 240mm |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Weight | 180g |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.