Danaher FLUKET120 technical specifications.
| Display Type | LCD |
| Height | 240mm |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Weight | 180g |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKET120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.