Danaher FLUKET5-600 technical specifications.
| Height | 30.5mm |
| Ratings | IP52 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKET5-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
