Danaher FLUKET50/UK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 200000R |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKET50/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.