Danaher FLUKETI1059HZ technical specifications.
| Height | 135mm |
| Interface | USB |
| Length | 284mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Series | Fluke Ti100 |
| Weight | 726g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKETI1059HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.