Danaher FLUKETI125 technical specifications.
| Height | 135mm |
| Interface | USB |
| Length | 284mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 0.726kg |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETI125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.